Conec 16-000010 technical specifications.
| Color | Silver |
| Material | Zinc, Metal |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | MicroTCA™ |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Conec 16-000010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
