Conec 16-000290 technical specifications.
| Gender | Female |
| Number of Positions | 15 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 16-000290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.