Conec 160X10159X technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 160X10159X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.