Conec 160X10469X technical specifications.
| Color | Black |
| Material | Plastic |
| Number of Positions | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Conec 160X10469X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.