Conec 160X10949X technical specifications.
| Gender | Male |
| Length | 23.6mm |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Conec 160X10949X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.