Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Conec 161A10709X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 161A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 161A10709X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.