Conec 161C18299X technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Current Rating | 7.5A |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 161C18299X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.