
Standard D-Subminiature Connector, 25 positions, 2 rows, female gender, featuring a 0.109 inch (2.77mm) pitch and straight orientation. This free-hanging, through-hole mount connector utilizes wire wrap termination with a .112-.124 inch hole size. Contacts are copper alloy with gold plating, rated for signal applications, 7.5A current, and 125V maximum supply voltage. The steel shell, size B, offers a zinc plating and operates within a temperature range of -55°C to 125°C.
Conec 162A10139X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.93mm |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging, Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 162A |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Wire Wrap |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 162A10139X to view detailed technical specifications.
No datasheet is available for this part.
