Conec 162A10419X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 162A |
| Termination | Wire Wrap |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 162A10419X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.