Conec 162A10709X technical specifications.
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Series | 162A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 162A10709X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.