Conec 162A11939X technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.75mm |
| Dielectric Material | Glass |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 162A |
| Termination | IDC |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 162A11939X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.