Conec 162A18709X technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Current Rating | 7.5A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 162A |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 162A18709X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.