
37-position, 2-row male D-subminiature plug connector with straight orientation. Features copper alloy contacts with gold plating, rated for 7.5A current and 125V maximum supply voltage. Solder cup termination accepts 20AWG wire. Black housing, UL94 V-0 flammability rating, and IP20 protection. Operates within a temperature range of -55°C to 125°C.
Conec 163A11099X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 163A |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 163A11099X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
