
37-position, 2-row male D-Subminiature plug connector with solder cup termination. Features copper alloy contacts with gold plating for signal applications, rated for 7.5A current and 125V maximum supply voltage. The black PBT dielectric housing offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This free-hanging connector has a straight orientation and is IP20 rated.
Conec 163A11299X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.39mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 163A |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 163A11299X to view detailed technical specifications.
No datasheet is available for this part.
