
15-position, 3-row D-subminiature connector with male solder lug terminals. Features gold-plated copper alloy signal contacts and a steel shell with tin plating. The black PBT dielectric material offers UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This straight, free-hanging connector supports 22AWG wire and has a 60V voltage rating.
Conec 163A16649X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP20 |
| Series | 163A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 12.9mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 163A16649X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
