Conec 163A17829X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 6 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 163A |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 163A17829X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.