This 9-position D-Subminiature connector features a copper alloy contact material with gold plating and a signal contact type. It has a PBT dielectric material and a UL94 V-0 flammability rating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is not RoHS compliant and has an IP20 rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 163A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |