D-Subminiature adapter with 15 positions per port, featuring straight, free-hanging mounting. This single-port connector utilizes copper alloy contacts with gold plating for reliable conductivity, supporting a 7.5A current rating and a maximum operating voltage of 125V. The black steel housing offers a flammability rating of UL94 V-0 and IP20 protection, with a temperature range of -55°C to 125°C.
Conec 163A50019X technical specifications.
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 19.52mm |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Male |
| Gender Type B | Female |
| Housing Color | Black |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 163A |
| Shell Material | Steel |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Conec 163A50019X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.