Conec 163C11109X technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | D |
| Product Length (mm) | 67.3 |
| Product Depth (mm) | 14.39 |
| Product Height (mm) | 15.75 |
| Length Tolerance (mm) | -0.76 |
| Height Tolerance (mm) | -0.76 |
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 50 |
| Termination Method | Solder Cup |
| Housing Color | Black |
| Wire Size | 20AWG |
| Cage Code | C3057 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conec 163C11109X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.