Conec 163C11169X technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 163C |
| Termination | Wire Wrap |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Conec 163C11169X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.