Conec 163C17499X technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 163C |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 163C17499X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.