Conec 163C50029X technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Series | 163C |
| RoHS | Compliant |
Download the complete datasheet for Conec 163C50029X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.