
Standard D-Subminiature connector featuring a straight, free-hanging mount. This component offers a 2-row configuration with a single port, connecting a female D-Sub to a male D-Sub. Contacts are constructed from copper alloy with gold plating, housed in black steel with tin plating. Operating temperature range spans from -55°C to 125°C, with a voltage rating of 60V and a flammability rating of UL94 V-0.
Conec 164A03929X technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Female |
| Gender Type B | Male |
| Housing Color | Black |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Shell Material | Steel |
| Voltage Rating | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 164A03929X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
