Standard D-Subminiature connector, female receptacle with 9 positions and 2 rows. Features copper alloy contacts with gold plating for signal applications, rated for 7.5A and 125V. Solder lug terminals accommodate 20AWG wire, with a straight orientation and free-hanging mount. The black PBT dielectric housing offers UL94 V-0 flammability rating and IP20 protection, operating between -55°C and 125°C.
Conec 164A10019X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.6mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A10019X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.