9-position D-Subminiature connector, female receptacle with straight orientation and solder lug terminals. Features copper alloy contacts with gold plating, rated for 7.5A current and 125V max supply voltage. Dielectric material is PBT with UL94 V-0 flammability rating. Housing is black, with dimensions of 31.19mm length, 12.9mm width, and 14.6mm depth. Suitable for free-hanging mounting and accommodates 20AWG wire.
Conec 164A10219X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.6mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 164A10219X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.