15-position, 2-row D-subminiature receptacle with straight, female signal contacts. Features copper alloy contacts with gold plating, rated for 7.5A current and 125V maximum supply voltage. The black PBT dielectric housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This free-hanging connector has a solder termination and is designed for 20AWG wire/cable.
Conec 164A10229X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.6mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 164A10229X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.