50-position, 3-row D-Subminiature receptacle with straight, female signal contacts. Features copper alloy contacts with gold plating and a tin-plated steel shell. Rated for 5A current and 125V, with a maximum operating temperature of 125°C. Housing is black, UL94 V-0 flammability rated, and the component is lead-free. Termination is solder cup, suitable for 20AWG wire.
Conec 164A10259X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.9mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 164A10259X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.