Conec 164A10339X technical specifications.
| Gender | Female |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A10339X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.