15-position, 2-row D-subminiature socket connector with straight, through-hole mounting for panel applications. Features copper alloy contacts with gold plating, rated for 125V and 125°C max operating temperature. Dielectric material is PBT with a UL94 V-0 flammability rating, housed in black. Termination is wire wrap, with a single port and IP20 rating.
Conec 164A10429X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Termination | Wire Wrap |
| Voltage Rating | 125V |
| Width | 12.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Conec 164A10429X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.