Conec 164A12979X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 164A12979X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.