Conec 164A13349X technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.8mm |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | 164A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 164A13349X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.