15-position D-Subminiature socket connector featuring straight orientation and through-hole mounting. Copper alloy contacts with gold plating ensure reliable signal transmission, rated for 7.5A current and 125V maximum supply voltage. Dielectric material is PBT with a UL94 V-0 flammability rating, housed in black for a robust design. Operating temperature range spans -55°C to 125°C, with IP20 ratings for protection.
Conec 164A16579X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A16579X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.