
15-position, 2-row D-Subminiature connector with straight, through-hole mounting. Features female signal contacts made of copper alloy with gold plating, rated for 7.5A and 125V. The black insulated housing is constructed from PBT dielectric and polyester insulation, achieving a UL94 V-0 flammability rating. Operating temperature range spans -55°C to 125°C.
Conec 164A16679X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polyester |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A16679X to view detailed technical specifications.
No datasheet is available for this part.