37-position, 2-row female D-Subminiature connector with straight, through-hole mounting. Features copper alloy contacts with gold plating for signal transmission, rated for 7.5A and 125V max supply voltage. Constructed with a black PBT dielectric material, achieving a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C, with IP20 ratings. Solder termination ensures reliable connections.
Conec 164A16699X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A16699X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.