26-position, 3-row female D-subminiature receptacle with straight, free-hanging mounting. Features copper alloy contacts with gold plating for signal transmission, a 5A current rating, and 60V voltage rating. Insulated with PBT dielectric material, it offers a wide operating temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Tin-plated steel shell provides IP20 protection.
Conec 164A17019X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.93mm |
| Insulation | Insulated |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A17019X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.