44-position, 3-row D-Subminiature receptacle with a straight, female gender and solder termination. Features copper alloy contacts with gold plating for signal applications, a 3A current rating, and a 60V maximum supply voltage. Constructed with a steel shell and PBT dielectric material, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C, with IP20 rating.
Conec 164A17029X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 164A17029X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.