High-density D-subminiature connector featuring 44 positions and 3 rows. Straight, through-hole mount with solder termination for 44 signal contacts made of copper alloy with gold plating. Rated for 3A current and 60V maximum supply voltage, operating between -55°C and 125°C. Constructed with a PBT dielectric material and a UL94 V-0 flammability rating.
Conec 164A17229X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A17229X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.