High-density D-Subminiature connector featuring 26 signal contacts with gold-plated copper alloy construction. This straight, through-hole mounted component offers a 3A current rating and 60V voltage rating, suitable for a wide operating temperature range of -55°C to 125°C. The black dielectric is PBT with a UL94 V-0 flammability rating.
Conec 164A17369X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A17369X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.