26-position, 3-row D-Subminiature socket connector with a straight, through-hole mounting orientation. Features gold-plated copper alloy signal contacts and a tin-plated steel shell. Rated for 3A current and 60V maximum supply voltage, with an operating temperature range of -55°C to 125°C. Dielectric material is PBT with a UL94 V-0 flammability rating. RoHS compliant and IP20 rated.
Conec 164A17469X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.93mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Tin |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A17469X to view detailed technical specifications.
No datasheet is available for this part.