High-density D-Subminiature connector featuring 26 positions and 3 rows for signal contacts. This female connector offers a right-angle, through-hole mounting orientation with solder termination. Constructed with a steel shell and copper alloy contacts plated with gold, it boasts a 3A current rating and a 60V voltage rating. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is rated IP20 and has a flammability rating of UL94 V-0.
Conec 164A18029X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A18029X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.