This 15-position, 3-row D-subminiature connector features a copper alloy contact material with gold plating and a signal contact type. The connector's dielectric material is PBT and has a flammability rating of UL94 V-0. It is rated for operation at temperatures between -55°C and 125°C and is compliant with IP20 ratings.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 8 |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |