
High-density D-Subminiature connector featuring 15 positions and 3 rows. This female connector offers right-angle mounting with solder termination and through-hole, edge, and board mounting options. It boasts copper alloy contacts with gold plating for signal transmission, a 3A current rating, and a 60V voltage rating. The black PBT dielectric material is UL94 V-0 rated, operating between -55°C and 105°C.
Conec 164A18179X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 60V |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 164A |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Conec 164A18179X to view detailed technical specifications.
No datasheet is available for this part.
