
Straight, shielded connector hood for round wire/cable, featuring a zinc alloy metal construction with nickel plating. Accommodates cable diameters from 0.157in to 0.512in, with a 9-position configuration. Operating temperature range of -40°C to 120°C, UL94 V-0 flammability rating, and lead-free, RoHS compliant design. Dimensions include 31mm length, 15mm width, and 40.7mm depth.
Conec 165X02609XE technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 40.7mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Zinc, Metal |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 165X |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Width | 15mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X02609XE to view detailed technical specifications.
No datasheet is available for this part.
