Conec 165X10949X technical specifications.
| Material | Plastic |
| Number of Positions | 50 |
| Package Quantity | 50 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 165X |
| Shell Material | ABS |
| Shell Plating | Metal |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X10949X to view detailed technical specifications.
No datasheet is available for this part.