Conec 165X14029X technical specifications.
| Color | Grey |
| Material | ABS |
| Number of Positions | 25 |
| Package Quantity | 21 |
| RoHS Compliant | No |
| Series | 165X |
| Shell Material | ABS |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X14029X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.