Conec 165X14139X technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass, Polyamide |
| Number of Positions | 37 |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Series | 165X |
| Shell Material | Glass |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X14139X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.