Conec 165X14429X technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Number of Positions | 25 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.1mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X14429X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.