Conec 165X14439X technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Zinc, Metal |
| Number of Positions | 37 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 165X |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.1mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X14439X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.