Conec 165X14549X technical specifications.
| Depth | 57.8mm |
| Length | 69mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -33°C |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 165X |
| RoHS | Not Compliant |
Download the complete datasheet for Conec 165X14549X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.