Conec 165X14669X technical specifications.
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 11 |
| Series | 165X |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Conec 165X14669X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.